
SMDY1332MY5UDR | |
|---|---|
DigiKey Part Number | 56-SMDY1332MY5UDRTR-ND - Tape & Reel (TR) 56-SMDY1332MY5UDRCT-ND - Cut Tape (CT) 56-SMDY1332MY5UDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDY1332MY5UDR |
Description | SMDY1 X760Y500VAC 3300PF 20% Y5U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMDY1332MY5UDR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Flame Retardant |
Series | Ratings X1, Y1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.638" L x 0.575" W (16.20mm x 14.60mm) |
Voltage - Rated | Thickness (Max) 0.157" (4.00mm) |
Temperature Coefficient | Lead Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32600 € | 13,26 € |
| 50 | 1,07760 € | 53,88 € |
| 100 | 1,00090 € | 100,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84650 € | 423,25 € |
| 1 000 | 0,80755 € | 807,55 € |
| 1 500 | 0,78804 € | 1 182,06 € |
| 2 500 | 0,76641 € | 1 916,03 € |
| 3 500 | 0,75377 € | 2 638,20 € |
| 5 000 | 0,74160 € | 3 708,00 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

