Similar
Parametric Equivalent
Parametric Equivalent

SFR25H0003400FA500 | |
|---|---|
DigiKey Part Number | SFR25H0003400FA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003400FA500 |
Description | RES 340 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0003400FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 5033ED340R0F12AF5-ND | 0,02456 € | Similar |
| SFR25H0003400FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0003400FR500-ND | 0,03165 € | Parametric Equivalent |
| RNMF12FBD340R | Stackpole Electronics Inc | 0 | 738-RNMF12FBD340R-ND | 0,03409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03109 € | 155,45 € |
| Unit Price without VAT: | 0,03109 € |
|---|---|
| Unit Price with VAT: | 0,03731 € |



