
SFR25H0003012FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0003012FR500TR-ND - Tape & Reel (TR) 56-SFR25H0003012FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003012FR500 |
Description | RES 30.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0003012FR500 | Vishay Beyschlag/Draloric/BC Components | 7 053 | PPC30.1KXCT-ND | 0,14000 € | Similar |
| CCF5530K1FKE36 | Vishay Beyschlag/Draloric/BC Components | 3 267 | 56-CCF5530K1FKE36CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,04904 € | 12,26 € |
| 500 | 0,04388 € | 21,94 € |
| 1 000 | 0,03948 € | 39,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03165 € | 158,25 € |
| 10 000 | 0,02909 € | 290,90 € |
| 15 000 | 0,02778 € | 416,70 € |
| 25 000 | 0,02629 € | 657,25 € |
| 35 000 | 0,02540 € | 889,00 € |
| 50 000 | 0,02454 € | 1 227,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

