Direct
Similar

SFR25000Z0000ZR500 | |
|---|---|
DigiKey Part Number | BC4389TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25000Z0000ZR500 |
Description | RES 0 OHM JUMPER MF |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070Z0000ZRP00 | Vishay Beyschlag/Draloric/BC Components | 8 982 | 56-MBB02070Z0000ZRP00CT-ND | 0,14000 € | Direct |
| ZOR-25-B-52-0R | YAGEO | 44 502 | 0.0QBK-ND | 0,08000 € | Similar |



