80.6 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80.6 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
80.6 Ohm 1%

SFR2500008069FR500

DigiKey Part Number
PPC80.6YTR-ND - Tape & Reel (TR)
PPC80.6YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500008069FR500
Description
RES 80.6 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
250,06440 €1,61 €
500,05680 €2,84 €
1000,05010 €5,01 €
2500,04288 €10,72 €
5000,03830 €19,15 €
1 0000,03442 €34,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02751 €137,55 €
10 0000,02525 €252,50 €
15 0000,02409 €361,35 €
25 0000,02278 €569,50 €
35 0000,02199 €769,65 €
50 0000,02123 €1 061,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €