Parametric Equivalent

SFR2500003320FA500 | |
|---|---|
DigiKey Part Number | SFR2500003320FA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500003320FA500 |
Description | RES 332 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500003320FR500 | Vishay Beyschlag/Draloric/BC Components | 4 850 | 56-SFR2500003320FR500CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02694 € | 134,70 € |
| Unit Price without VAT: | 0,02694 € |
|---|---|
| Unit Price with VAT: | 0,03233 € |


