Parametric Equivalent

SFR2500002619FR500 | |
|---|---|
DigiKey Part Number | PPC26.1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR2500002619FR500 |
Description | RES 26.1 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500002619FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR2500002619FA500TB-ND | 0,02819 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02751 € | 137,55 € |
| Unit Price without VAT: | 0,02751 € |
|---|---|
| Unit Price with VAT: | 0,03301 € |


