
SFR2500002210FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002210FR500TR-ND - Tape & Reel (TR) 56-SFR2500002210FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002210FR500 |
Description | RES 221 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04240 € | 10,60 € |
| 500 | 0,03788 € | 18,94 € |
| 1 000 | 0,03404 € | 34,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02775 € | 138,75 € |
| 10 000 | 0,02547 € | 254,70 € |
| 15 000 | 0,02430 € | 364,50 € |
| 25 000 | 0,02297 € | 574,25 € |
| 35 000 | 0,02218 € | 776,30 € |
| 50 000 | 0,02141 € | 1 070,50 € |
| 60 000 | 0,02104 € | 1 262,40 € |
| 120 000 | 0,01977 € | 2 372,40 € |
| 125 000 | 0,01970 € | 2 462,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

