SFR2500001300FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 977
Unit Price: 0,21000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03911 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01645 €
Datasheet
130 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
SFR25 130

SFR2500001300FR500

DigiKey Part Number
BC130YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001300FR500
Description
RES 130 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1300FRP00Vishay Beyschlag/Draloric/BC Components977PPC130ZCT-ND0,21000 €Upgrade
MBA02040C1300FRP00Vishay Beyschlag/Draloric/BC Components0BC130XTR-ND0,03911 €Similar
LR1F130RTE Connectivity Passive Product0LR1F130R-ND0,01645 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02751 €137,55 €
Manufacturers Standard Package
Unit Price without VAT:0,02751 €
Unit Price with VAT:0,03301 €