121 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001213FR500

DigiKey Part Number
56-SFR16S0001213FR500TR-ND - Tape & Reel (TR)
56-SFR16S0001213FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001213FR500
Description
RES 121K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
121 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1213FRP00Vishay Beyschlag/Draloric/BC Components4 43756-MBA02040C1213FRP00CT-ND0,09000 €Direct
SFR16S0001213FA500Vishay Beyschlag/Draloric/BC Components0SFR16S0001213FA500-ND0,02456 €Parametric Equivalent
In-Stock: 4 799
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08400 €0,84 €
250,07040 €1,76 €
500,06200 €3,10 €
1000,05480 €5,48 €
2500,04692 €11,73 €
5000,04196 €20,98 €
1 0000,03774 €37,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02647 €132,35 €
10 0000,02341 €234,10 €
15 0000,02185 €327,75 €
25 0000,02010 €502,50 €
35 0000,01987 €695,45 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €