Parametric Equivalent

S471K33X7RR6TK5R | |
|---|---|
DigiKey Part Number | S471K33X7RR6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S471K33X7RR6TK5R |
Description | CAP CER 470PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S471K33X7RR63K7R | Vishay Beyschlag/Draloric/BC Components | 1 886 | S471K33X7RR63K7R-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,07776 € | 1 555,20 € |
| Unit Price without VAT: | 0,07776 € |
|---|---|
| Unit Price with VAT: | 0,09331 € |


