
S471K29X7RN6UK5R | |
|---|---|
DigiKey Part Number | 56-S471K29X7RN6UK5RCT-ND - Cut Tape (CT) 56-S471K29X7RN6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S471K29X7RN6UK5R |
Description | CAP CER 470PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S471K29X7RN6UK5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562RTST47 | Vishay Cera-Mite | 1 603 | 562RTST47-ND | 2,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13680 € | 6,84 € |
| 100 | 0,12160 € | 12,16 € |
| 500 | 0,09608 € | 48,04 € |
| 1 000 | 0,08819 € | 88,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07938 € | 158,76 € |
| 4 000 | 0,07420 € | 296,80 € |
| 6 000 | 0,07161 € | 429,66 € |
| 10 000 | 0,06873 € | 687,30 € |
| 14 000 | 0,06705 € | 938,70 € |
| 20 000 | 0,06544 € | 1 308,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

