
S222M29Z5UN6UK5R | |
|---|---|
DigiKey Part Number | 56-S222M29Z5UN6UK5RCT-ND - Cut Tape (CT) 56-S222M29Z5UN6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S222M29Z5UN6UK5R |
Description | CAP CER 2200PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222M29Z5UN6UK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09240 € | 9,24 € |
| 500 | 0,07208 € | 36,04 € |
| 1 000 | 0,06584 € | 65,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05717 € | 114,34 € |
| 4 000 | 0,05300 € | 212,00 € |
| 6 000 | 0,05003 € | 300,18 € |
| 10 000 | 0,04705 € | 470,50 € |
| 14 000 | 0,04554 € | 637,56 € |
| 20 000 | 0,04537 € | 907,40 € |
| 24 000 | 0,04396 € | 1 055,04 € |
| 48 000 | 0,04369 € | 2 097,12 € |
| 50 000 | 0,04367 € | 2 183,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

