Parametric Equivalent

S182K47Y5PR6TK7R | |
|---|---|
DigiKey Part Number | S182K47Y5PR6TK7R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S182K47Y5PR6TK7R |
Description | CAP CER 1800PF 3KV Y5P RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S182K47Y5PR6TK7R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S182K47Y5PR8TK0R | Vishay Beyschlag/Draloric/BC Components | 0 | S182K47Y5PR8TK0R-ND | 0,11324 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11453 € | 1 145,30 € |
| Unit Price without VAT: | 0,11453 € |
|---|---|
| Unit Price with VAT: | 0,13744 € |


