
S102K29Y5PN6TJ5R | |
|---|---|
DigiKey Part Number | BC5257TR-ND - Tape & Reel (TR) BC5257CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S102K29Y5PN6TJ5R |
Description | CAP CER 1000PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29Y5PN6TJ5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13040 € | 13,04 € |
| 500 | 0,10334 € | 51,67 € |
| 1 000 | 0,09499 € | 94,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08562 € | 171,24 € |
| 4 000 | 0,08014 € | 320,56 € |
| 6 000 | 0,07740 € | 464,40 € |
| 10 000 | 0,07436 € | 743,60 € |
| 14 000 | 0,07259 € | 1 016,26 € |
| 20 000 | 0,07088 € | 1 417,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

