


PTS120602B1K00P100 | |
|---|---|
DigiKey Part Number | 749-PTS120602B1K00P100TR-ND - Tape & Reel (TR) 749-PTS120602B1K00P100CT-ND - Cut Tape (CT) 749-PTS120602B1K00P100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120602B1K00P100 |
Description | SENSOR RTD 1KOHM 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120602B1K00P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.25 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,92000 € | 9,60 € |
| 10 | 1,81300 € | 18,13 € |
| 25 | 1,68920 € | 42,23 € |
| 50 | 1,60640 € | 80,32 € |
| 100 | 1,53240 € | 153,24 € |
| 500 | 1,38910 € | 694,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,45392 € | 1 453,92 € |
| 2 000 | 1,40771 € | 2 815,42 € |
| 3 000 | 1,38245 € | 4 147,35 € |
| 5 000 | 1,35241 € | 6 762,05 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

