



PTCSL03T151DB1E | |
|---|---|
DigiKey Part Number | PTCSL03T151DB1E-ND |
Manufacturer | |
Manufacturer Product Number | PTCSL03T151DB1E |
Description | SENSOR PTC RADIAL LEAD DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55200 € | 13,80 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,50190 € | 50,19 € |
| 500 | 0,45410 € | 227,05 € |
| 1 000 | 0,43633 € | 436,33 € |
| 5 000 | 0,40057 € | 2 002,85 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

