


PTCCL07H411DBE | |
|---|---|
DigiKey Part Number | BC2721-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL07H411DBE |
Description | PTC RESET FUSE 30V 410MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 410 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 3 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia x 0.157" T (7.00mm x 4.00mm) |
Type Ceramic | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Max 30V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 410 mA | Approval Agency UR |
Current - Trip (It) 615 mA | Base Product Number |
Current - Max 4.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,74260 € | 37,13 € |
| 250 | 0,67172 € | 167,93 € |
| 500 | 0,64538 € | 322,69 € |
| 1 000 | 0,62123 € | 621,23 € |
| 5 000 | 0,57262 € | 2 863,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

