


PTCCL07H171FTE | |
|---|---|
DigiKey Part Number | 56-PTCCL07H171FTETR-ND - Tape & Reel (TR) 56-PTCCL07H171FTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL07H171FTE |
Description | PTC RESET FUSE 145V 170MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 19 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia x 0.197" T (7.00mm x 5.00mm) |
Type Ceramic | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Max 145V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 170 mA | Approval Agency UR |
Current - Trip (It) 255 mA | Base Product Number |
Current - Max 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,90300 € | 9,03 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,80920 € | 40,46 € |
| 100 | 0,77430 € | 77,43 € |
| 500 | 0,70428 € | 352,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,66397 € | 995,95 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

