
PR01000106809JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000106809JR500TR-ND - Tape & Reel (TR) 56-PR01000106809JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000106809JR500 |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000106809JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08830 € | 8,83 € |
| 250 | 0,07596 € | 18,99 € |
| 500 | 0,06822 € | 34,11 € |
| 1 000 | 0,06165 € | 61,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04995 € | 249,75 € |
| 10 000 | 0,04613 € | 461,30 € |
| 15 000 | 0,04416 € | 662,40 € |
| 25 000 | 0,04194 € | 1 048,50 € |
| 35 000 | 0,04061 € | 1 421,35 € |
| 50 000 | 0,03932 € | 1 966,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

