
PR01000106200JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000106200JR500TR-ND - Tape & Reel (TR) 56-PR01000106200JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000106200JR500 |
Description | RES 620 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000106200JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,08730 € | 8,73 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,06750 € | 33,75 € |
| 1 000 | 0,06101 € | 61,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05042 € | 252,10 € |
| 10 000 | 0,04656 € | 465,60 € |
| 15 000 | 0,04457 € | 668,55 € |
| 25 000 | 0,04233 € | 1 058,25 € |
| 35 000 | 0,04099 € | 1 434,65 € |
| 50 000 | 0,03968 € | 1 984,00 € |
| 60 000 | 0,03906 € | 2 343,60 € |
| 120 000 | 0,03691 € | 4 429,20 € |
| 125 000 | 0,03679 € | 4 598,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

