

NTCS0603E3472JHT | |
---|---|
DigiKey Part Number | BC2539TR-ND - Tape & Reel (TR) BC2539CT-ND - Cut Tape (CT) BC2539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3472JHT |
Description | THERM NTC 4.7KOHM 3830K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3472JHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3830K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
5 | 0,27000 € | 1,35 € |
10 | 0,25500 € | 2,55 € |
25 | 0,23680 € | 5,92 € |
50 | 0,22460 € | 11,23 € |
100 | 0,21340 € | 21,34 € |
500 | 0,19112 € | 95,56 € |
1 000 | 0,18287 € | 182,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,17173 € | 686,92 € |
8 000 | 0,16525 € | 1 322,00 € |
12 000 | 0,16172 € | 1 940,64 € |
20 000 | 0,15751 € | 3 150,20 € |
28 000 | 0,15489 € | 4 336,92 € |
40 000 | 0,15222 € | 6 088,80 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,37200 € |