



NTCLE213E3303HHB0 | |
|---|---|
DigiKey Part Number | BC2956-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3303HHB0 |
Description | THERMISTOR NTC 30KOHM 3935K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3303HHB0 Models |
Category | B25/85 3935K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.22" (31.00mm) |
Resistance in Ohms @ 25°C 30k | Mounting Type Free Hanging |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,38400 € | 38,40 € |
| 500 | 0,34634 € | 173,17 € |
| 1 000 | 0,33234 € | 332,34 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

