Parametric Equivalent




NTCLE213E3303FHT1 | |
|---|---|
DigiKey Part Number | NTCLE213E3303FHT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3303FHT1 |
Description | THERMISTOR NTC 30KOHM 3935K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3303FHT1 Models |
Category | B25/85 3935K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.22" (31.00mm) |
Resistance in Ohms @ 25°C 30k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLE213E3303FHB0 | Vishay Beyschlag/Draloric/BC Components | 4 904 | BC2944-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70643 € | 2 119,29 € |
| Unit Price without VAT: | 0,70643 € |
|---|---|
| Unit Price with VAT: | 0,84772 € |


