



NTCLE213E3103JHB0 | |
|---|---|
DigiKey Part Number | BC2960-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3103JHB0 |
Description | THERMISTOR NTC 10KOHM 3984K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3103JHB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,33820 € | 33,82 € |
| 500 | 0,30454 € | 152,27 € |
| 1 000 | 0,29203 € | 292,03 € |
| 5 000 | 0,26687 € | 1 334,35 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |


