Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NTCLE100E3102GT1 | |
|---|---|
DigiKey Part Number | NTCLE100E3102GT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3102GT1 |
Description | THERMISTOR NTC 1K 3528K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3102GT1 Models |
Category | B25/85 3528K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.59" (15.00mm) |
Resistance in Ohms @ 25°C 1k | Mounting Type Through Hole |
Resistance Tolerance ±2% | Package / Case Bead |
B Value Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLE100E3102GB0 | Vishay Beyschlag/Draloric/BC Components | 7 958 | BC2393-ND | 0,81000 € | Parametric Equivalent |
| NTCLE100E3102GB0A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3102GB0A-ND | 0,43602 € | Parametric Equivalent |
| NTCLE100E3102GT1A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3102GT1ATR-ND | 0,43852 € | Parametric Equivalent |
| NTCLE100E3102GT2A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3102GT2ATR-ND | 0,45275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49524 € | 1 485,72 € |
| Unit Price without VAT: | 0,49524 € |
|---|---|
| Unit Price with VAT: | 0,59429 € |



