9.76 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C9761FCT00

DigiKey Part Number
56-MRS25000C9761FCT00CT-ND - Cut Tape (CT)
56-MRS25000C9761FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C9761FCT00
Description
RES 9.76K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF559K7600FHEBVishay Dale2 112CMF9.76KHFCT-ND0,59000 €Parametric Equivalent
In-Stock: 4 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
250,09960 €2,49 €
500,08780 €4,39 €
1000,07780 €7,78 €
2500,06684 €16,71 €
5000,05998 €29,99 €
1 0000,05414 €54,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04373 €218,65 €
10 0000,04032 €403,20 €
15 0000,03858 €578,70 €
25 0000,03660 €915,00 €
35 0000,03542 €1 239,70 €
50 0000,03427 €1 713,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €