MRS25000C5104FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14894 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04621 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15936 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 426
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,51393 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,05789 €
Datasheet
5.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5104FRP00

DigiKey Part Number
MRS25000C5104FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C5104FRP00
Description
RES 5.1M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5104FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C5104FC100-ND0,14894 €Parametric Equivalent
MBB02070C5104FRP00Vishay Beyschlag/Draloric/BC Components0B0207C5M100F5T-ND0,04621 €Parametric Equivalent
MRS25000C5104FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C5104FC100-ND0,15936 €Parametric Equivalent
MRS25000C5104FCT00Vishay Beyschlag/Draloric/BC Components1 426BC4194CT-ND0,20000 €Parametric Equivalent
CMF555M1000FHEBVishay Dale0CMF555M1000FHEB-ND1,51393 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04703 €235,15 €
Manufacturers Standard Package
Unit Price without VAT:0,04703 €
Unit Price with VAT:0,05644 €