
MRS25000C4754FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C4754FCT00CT-ND - Cut Tape (CT) 56-MRS25000C4754FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4754FCT00 |
Description | RES 4.75M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4754FRP00 | Vishay Beyschlag/Draloric/BC Components | 1 876 | BC4.75MZCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07240 € | 18,10 € |
| 500 | 0,06502 € | 32,51 € |
| 1 000 | 0,05873 € | 58,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04753 € | 237,65 € |
| 10 000 | 0,04387 € | 438,70 € |
| 15 000 | 0,04198 € | 629,70 € |
| 25 000 | 0,03986 € | 996,50 € |
| 35 000 | 0,03859 € | 1 350,65 € |
| 50 000 | 0,03735 € | 1 867,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

