39.2 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3929FCT00

DigiKey Part Number
BC4625CT-ND - Cut Tape (CT)
BC4625TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C3929FCT00
Description
RES 39.2 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C3929FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11700 €1,17 €
250,09840 €2,46 €
500,08680 €4,34 €
1000,07690 €7,69 €
2500,06612 €16,53 €
5000,05930 €29,65 €
1 0000,05354 €53,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04411 €220,55 €
10 0000,04068 €406,80 €
15 0000,03891 €583,65 €
25 0000,03692 €923,00 €
35 0000,03573 €1 250,55 €
50 0000,03456 €1 728,00 €
60 0000,03401 €2 040,60 €
120 0000,03209 €3 850,80 €
125 0000,03199 €3 998,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €