
MRS25000C3921FRP00 | |
|---|---|
DigiKey Part Number | PPC3.92KZTR-ND - Tape & Reel (TR) PPC3.92KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3921FRP00 |
Description | RES 3.92K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,08940 € | 8,94 € |
| 250 | 0,07692 € | 19,23 € |
| 500 | 0,06912 € | 34,56 € |
| 1 000 | 0,06247 € | 62,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05063 € | 253,15 € |
| 10 000 | 0,04675 € | 467,50 € |
| 15 000 | 0,04476 € | 671,40 € |
| 25 000 | 0,04251 € | 1 062,75 € |
| 35 000 | 0,04117 € | 1 440,95 € |
| 50 000 | 0,03986 € | 1 993,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

