Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C3920FC100 | |
|---|---|
DigiKey Part Number | MRS25000C3920FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3920FC100 |
Description | RES 392 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3920DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C3920DC100-ND | 0,15711 € | Parametric Equivalent |
| MBB02070C3920DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C3920DRP00-ND | 0,05275 € | Parametric Equivalent |
| MBB02070C3920FC100 | Vishay Beyschlag/Draloric/BC Components | 1 018 | BC3775CT-ND | 0,30000 € | Parametric Equivalent |
| MBB02070C3920FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC392ZTR-ND | 0,03698 € | Parametric Equivalent |
| MBB02070D3920DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D3920DC100-ND | 0,19681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14653 € | 146,53 € |
| Unit Price without VAT: | 0,14653 € |
|---|---|
| Unit Price with VAT: | 0,17584 € |




