
MRS25000C3601FRP00 | |
|---|---|
DigiKey Part Number | MRS25000C3601FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3601FRP00 |
Description | RES 3.6K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3601FC100 | Vishay Beyschlag/Draloric/BC Components | 326 | BC3763CT-ND | 0,30000 € | Parametric Equivalent |
| MBB02070C3601FCT00 | Vishay Beyschlag/Draloric/BC Components | 27 187 | BC4467CT-ND | 0,19000 € | Parametric Equivalent |
| MBB02070C3601FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C3K600F5T-ND | 0,03698 € | Parametric Equivalent |
| CMF553K6000FHEA | Vishay Dale | 0 | CMF553K6000FHEA-ND | 0,13707 € | Parametric Equivalent |
| CMF553K6000FHEB | Vishay Dale | 2 525 | 541-CMF553K6000FHEBCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04179 € | 208,95 € |
| Unit Price without VAT: | 0,04179 € |
|---|---|
| Unit Price with VAT: | 0,05015 € |




