
MRS25000C2109FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C2109FCT00CT-ND - Cut Tape (CT) 56-MRS25000C2109FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2109FCT00 |
Description | RES 21 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,11700 € | 1,17 € |
25 | 0,09840 € | 2,46 € |
50 | 0,08680 € | 4,34 € |
100 | 0,07690 € | 7,69 € |
250 | 0,06616 € | 16,54 € |
500 | 0,05934 € | 29,67 € |
1 000 | 0,05357 € | 53,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,04414 € | 220,70 € |
10 000 | 0,04070 € | 407,00 € |
15 000 | 0,03893 € | 583,95 € |
25 000 | 0,03694 € | 923,50 € |
35 000 | 0,03575 € | 1 251,25 € |
50 000 | 0,03458 € | 1 729,00 € |
60 000 | 0,03403 € | 2 041,80 € |
120 000 | 0,03211 € | 3 853,20 € |
125 000 | 0,03201 € | 4 001,25 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21600 € |