Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS16000C9101FCT00 | |
|---|---|
DigiKey Part Number | MRS16000C9101FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C9101FCT00 |
Description | RES 9.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C9101FC100 | Vishay Beyschlag/Draloric/BC Components | 1 003 | BC3559CT-ND | 0,31000 € | Parametric Equivalent |
| MBA02040C9101FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C9101FCT00-ND | 0,03455 € | Parametric Equivalent |
| MBA02040C9101FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5063JD9K100F12AF5-ND | 0,03911 € | Parametric Equivalent |
| MRS16000C9101FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C9101FRP00-ND | 0,03867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03440 € | 172,00 € |
| Unit Price without VAT: | 0,03440 € |
|---|---|
| Unit Price with VAT: | 0,04128 € |


