33 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3302FCT00

DigiKey Part Number
56-MRS16000C3302FCT00CT-ND - Cut Tape (CT)
56-MRS16000C3302FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3302FCT00
Description
RES 33K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C3302FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3302FC100Vishay Beyschlag/Draloric/BC Components2 402BC3500CT-ND0,31000 €Parametric Equivalent
MBA02040C3302FCT00Vishay Beyschlag/Draloric/BC Components3 371BC3501CT-ND0,08000 €Parametric Equivalent
MBA02040C3302FRP00Vishay Beyschlag/Draloric/BC Components4 31356-MBA02040C3302FRP00CT-ND0,09000 €Parametric Equivalent
MRS16000C3302FRP00Vishay Beyschlag/Draloric/BC Components4 74956-MRS16000C3302FRP00CT-ND0,20000 €Parametric Equivalent
In-Stock: 3 605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11000 €1,10 €
250,09320 €2,33 €
500,08220 €4,11 €
1000,07280 €7,28 €
2500,06240 €15,60 €
5000,05598 €27,99 €
1 0000,05049 €50,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04072 €203,60 €
10 0000,03752 €375,20 €
15 0000,03588 €538,20 €
25 0000,03402 €850,50 €
35 0000,03291 €1 151,85 €
50 0000,03183 €1 591,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €