Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS16000C1302FRP00 | |
|---|---|
DigiKey Part Number | MRS16000C1302FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1302FRP00 |
Description | RES 13K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1302DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1302DC100-ND | 0,18012 € | Parametric Equivalent |
| MBA02040C1302DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1302DRP00-ND | 0,12193 € | Parametric Equivalent |
| MBA02040C1302FC100 | Vishay Beyschlag/Draloric/BC Components | 73 | 56-MBA02040C1302FC100CT-ND | 0,31000 € | Parametric Equivalent |
| MBA02040C1302FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1302FCT00-ND | 0,03455 € | Parametric Equivalent |
| MBA02040C1302FRP00 | Vishay Beyschlag/Draloric/BC Components | 5 095 | BC13.0KXCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03867 € | 193,35 € |
| Unit Price without VAT: | 0,03867 € |
|---|---|
| Unit Price with VAT: | 0,04640 € |



