1.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1201FRP00

DigiKey Part Number
56-MRS16000C1201FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C1201FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C1201FRP00
Description
RES 1.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS16000C1201FCT00Vishay Beyschlag/Draloric/BC Components13 181BC3925CT-ND0,18000 €Parametric Equivalent
In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12700 €1,27 €
250,10720 €2,68 €
500,09460 €4,73 €
1000,08370 €8,37 €
2500,07200 €18,00 €
5000,06466 €32,33 €
1 0000,05841 €58,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04726 €236,30 €
10 0000,04361 €436,10 €
15 0000,04174 €626,10 €
25 0000,03962 €990,50 €
35 0000,03836 €1 342,60 €
50 0000,03713 €1 856,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €