
MKT1820610165 | |
|---|---|
DigiKey Part Number | MKT1820610165-ND |
Manufacturer | |
Manufacturer Product Number | MKT1820610165 |
Description | CAP FILM 10UF 10% 160VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 160V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 3,77815 € | 491,16 € |
| Unit Price without VAT: | 3,77815 € |
|---|---|
| Unit Price with VAT: | 4,53378 € |

