Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817410015D | |
|---|---|
DigiKey Part Number | MKT1817410015D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817410015D |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817410015 | Vishay Beyschlag/Draloric/BC Components | 1 332 | MKT1817410015-ND | 0,80000 € | Parametric Equivalent |
| MKT1817410015G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410015G-ND | 0,25971 € | Parametric Equivalent |
| MKT1817410015W | Vishay Beyschlag/Draloric/BC Components | 1 993 | 56-MKT1817410015WCT-ND | 0,78000 € | Parametric Equivalent |
| 168104K100H-F | Cornell Dubilier Knowles | 4 380 | 338-3263-ND | 1,58000 € | Parametric Equivalent |
| 185104K100RHA-F | Cornell Dubilier Knowles | 0 | 185104K100RHA-F-ND | 0,58901 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,25971 € | 324,64 € |
| Unit Price without VAT: | 0,25971 € |
|---|---|
| Unit Price with VAT: | 0,31165 € |





