Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817347015W | |
|---|---|
DigiKey Part Number | MKT1817347015W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1817347015W |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817347015 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817347015-ND | 0,24292 € | Parametric Equivalent |
| MKT1817347015D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817347015D-ND | 0,23102 € | Parametric Equivalent |
| MKT1817347015F | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817347015F-ND | 0,22316 € | Parametric Equivalent |
| MKT1817347015G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817347015G-ND | 0,23102 € | Parametric Equivalent |
| 168473K100C-F | Cornell Dubilier Knowles | 0 | 168473K100C-F-ND | 0,49438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22316 € | 557,90 € |
| Unit Price without VAT: | 0,22316 € |
|---|---|
| Unit Price with VAT: | 0,26779 € |




