Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817333256W | |
|---|---|
DigiKey Part Number | MKT1817333256W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1817333256W |
Description | CAP FILM 0.033UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817333256 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333256-ND | 0,26759 € | Parametric Equivalent |
| MKT1817333256D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333256D-ND | 0,25971 € | Parametric Equivalent |
| MKT1817333256G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333256G-ND | 0,25971 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24787 € | 495,74 € |
| Unit Price without VAT: | 0,24787 € |
|---|---|
| Unit Price with VAT: | 0,29744 € |


