
| MKT1813410105G | |
|---|---|
| DigiKey Part Number | 56-MKT1813410105GCT-ND - Cut Tape (CT) 56-MKT1813410105GTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MKT1813410105G | 
| Description | CAP FILM 0.1UF 10% 1KVDC AXIAL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 220V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.512" Dia x 1.043" L (13.00mm x 26.50mm) | |
| Height - Seated (Max) | - | |
| Termination | PC Pins | |
| Lead Spacing | - | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,58000 € | 2,58 € | 
| 10 | 1,79500 € | 17,95 € | 
| 50 | 1,48360 € | 74,18 € | 
| 100 | 1,38750 € | 138,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 1,21319 € | 970,55 € | 
| 1 600 | 1,16812 € | 1 868,99 € | 
| 2 400 | 1,14554 € | 2 749,30 € | 
| 4 000 | 1,12051 € | 4 482,04 € | 
| 5 600 | 1,10587 € | 6 192,87 € | 
| Unit Price without VAT: | 2,58000 € | 
|---|---|
| Unit Price with VAT: | 3,09600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France