
MKP385368125JII2T0 | |
|---|---|
DigiKey Part Number | MKP385368125JII2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385368125JII2T0 |
Description | CAP FILM 0.068UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1250V (1.25kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 450V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78580 € | 196,45 € |
| Unit Price without VAT: | 0,78580 € |
|---|---|
| Unit Price with VAT: | 0,94296 € |

