Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385347025JBI2B0 | |
|---|---|
DigiKey Part Number | MKP385347025JBI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385347025JBI2B0 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385347025JB02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JB02G0-ND | 0,23143 € | Parametric Equivalent |
| MKP385347025JB02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JB02W0-ND | 0,23143 € | Parametric Equivalent |
| MKP385347025JBA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JBA2B0-ND | 0,19661 € | Parametric Equivalent |
| MKP385347025JBM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347025JBM2B0-ND | 0,19661 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21134 € | 211,34 € |
| Unit Price without VAT: | 0,21134 € |
|---|---|
| Unit Price with VAT: | 0,25361 € |

