Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385312040JCI2B0 | |
|---|---|
DigiKey Part Number | MKP385312040JCI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385312040JCI2B0 |
Description | CAP FILM 0.012UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385312040JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312040JC02G0-ND | 0,28277 € | Parametric Equivalent |
| MKP385312040JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312040JC02W0-ND | 0,27767 € | Parametric Equivalent |
| MKP385312040JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312040JCA2B0-ND | 0,25623 € | Parametric Equivalent |
| MKP385312040JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312040JCM2B0-ND | 0,25623 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26711 € | 267,11 € |
| Unit Price without VAT: | 0,26711 € |
|---|---|
| Unit Price with VAT: | 0,32053 € |

