MKP385311016JBA2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18943 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18943 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18013 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,16728 €
Datasheet
Image for MKP385311016JBA2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385311016JBA2B0

DigiKey Part Number
MKP385311016JBA2B0-ND
Manufacturer
Manufacturer Product Number
MKP385311016JBA2B0
Description
CAP FILM 0.011UF 5% 160VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.011 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
110V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
160V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385311016JB02G0Vishay Beyschlag/Draloric/BC Components0MKP385311016JB02G0-ND0,18943 €Parametric Equivalent
MKP385311016JB02W0Vishay Beyschlag/Draloric/BC Components0MKP385311016JB02W0-ND0,18943 €Parametric Equivalent
MKP385311016JBI2B0Vishay Beyschlag/Draloric/BC Components0MKP385311016JBI2B0-ND0,18013 €Parametric Equivalent
MKP385311016JBM2B0Vishay Beyschlag/Draloric/BC Components0MKP385311016JBM2B0-ND0,16728 €Parametric Equivalent
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
2 0000,16728 €334,56 €
Manufacturers Standard Package
Unit Price without VAT:0,16728 €
Unit Price with VAT:0,20074 €