Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385251160JDM2B0 | |
|---|---|
DigiKey Part Number | MKP385251160JDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385251160JDM2B0 |
Description | CAP FILM 5100PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385251160JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385251160JD02G0-ND | 0,36685 € | Parametric Equivalent |
| MKP385251160JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385251160JD02W0-ND | 0,35619 € | Parametric Equivalent |
| MKP385251160JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385251160JDA2B0-ND | 0,32935 € | Parametric Equivalent |
| MKP385251160JDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385251160JDI2B0-ND | 0,32935 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32935 € | 329,35 € |
| Unit Price without VAT: | 0,32935 € |
|---|---|
| Unit Price with VAT: | 0,39522 € |

