Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385224160JD02G0 | |
|---|---|
DigiKey Part Number | MKP385224160JD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385224160JD02G0 |
Description | CAP FILM 2400PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550242-ND | 0,39922 € | Parametric Equivalent |
| BFC238551242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551242-ND | 0,41680 € | Parametric Equivalent |
| BFC238552242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552242-ND | 0,43511 € | Parametric Equivalent |
| BFC238554242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554242-ND | 0,40789 € | Parametric Equivalent |
| BFC238556242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238556242-ND | 0,45152 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,29347 € | 278,80 € |
| Unit Price without VAT: | 0,29347 € |
|---|---|
| Unit Price with VAT: | 0,35216 € |

