Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383391100JII2B0 | |
|---|---|
DigiKey Part Number | MKP383391100JII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383391100JII2B0 |
Description | CAP FILM 0.091UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330913 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1925-ND | 6,28000 € | Parametric Equivalent |
| BFC238331913 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331913-ND | 3,64725 € | Parametric Equivalent |
| BFC238332913 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332913-ND | 3,86364 € | Parametric Equivalent |
| BFC238334913 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334913-ND | 3,57668 € | Parametric Equivalent |
| MKP383391100JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383391100JI02W0-ND | 1,40200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30932 € | 327,33 € |
| Unit Price without VAT: | 1,30932 € |
|---|---|
| Unit Price with VAT: | 1,57118 € |





